EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Magnetic Type | Omnipolar |
Module/IC Classification | IC |
Minimum Magnetic Sensor Release Point (Gs) | 10 |
Typical Magnetic Sensor Hysteresis (Gs) | 5.9 |
Maximum Magnetic Sensor Operating Point (Gs) | 55 |
Maximum Output Current (mA) | 1 |
Minimum Operating Supply Voltage (V) | 2.5 |
Typical Operating Supply Voltage (V) | 2.75 |
Maximum Operating Supply Voltage (V) | 3.5 |
Maximum Supply Current (uA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.91 |
Package Length | 2.98 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23W |
Pin Count | 3 |