EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Magnetic Type | Latch |
Module/IC Classification | IC |
Minimum Magnetic Sensor Release Point (Gs) | -100 |
Typical Magnetic Sensor Hysteresis (Gs) | 200(Max) |
Maximum Magnetic Sensor Operating Point (Gs) | 100 |
Typical Output Fall Time (us) | 0.1 |
Maximum Output Current (mA) | 25 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 12|15|18|5|9 |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Supply Current (uA) | 8000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 3.02 |
Package Width | 1.52 |
Package Length | 4.09 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | Ultra Mini-SIP |
Pin Count | 3 |
Lead Shape | Through Hole |