Reduced Price
VishayA391J15C0GF5UAACapacitor Ceramic Multilayer
Cap Ceramic 390pF 50V C0G 5% Axial 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.24.00.40 | |
Automotive | No |
PPAP | No |
390pF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Through Hole | |
Axial | |
2 | |
N/R | |
Dipped | |
2.5 X 3.8 | |
N/R | |
-55 | |
125 | |
Ammo | |
0.5 | |
2.5(Max) | |
3.8(Max) | |
N/R | |
N/R | |
0.14 | |
N/R |
EDA / CAD Models |