Allegro MicroSystemsA3931KJPTR-TMotor Controller and Driver ICs
3-Phase BLDC Motor Driver Automotive AEC-Q100 48-Pin LQFP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Motor Driver | |
Brushless DC Motor | |
5.5 | |
50 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
48 | |
Lead Shape | Gull-wing |
If you need to control different motor-controlled systems, this 3-phase bldc A3931KJPTR-T stepper motor driver, developed by Allegro MicroSystems, can help you. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 5.5 V and a maximum of 50 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.