Allegro MicroSystemsA3966SLBTR-TMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Speed up hydraulic pumps and linear actuators with this A3966SLBTR-T stepper motor driver manufactured by Allegro MicroSystems. With an output that has a voltage of 30(Max) V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
