Allegro MicroSystems A3981KLPTR-T Motor Controller and Driver ICs

Dual Full Bridge Motor Driver 28-Pin TSSOP EP T/R Automotive AEC-Q100

Product Technical Specifications

Hydraulic pumps and linear actuators can easily be automated using Allegro MicroSystems' microstepping A3981KLPTR-T stepper motor driver. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -40 °C to 150 °C.

Symbols and Footprints

11,020 parts: Ships today

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 週間
    • Price: $0.42
    1. 3000+ $0.42
A3981KLPTR-T

A3981KLPTR-T Allegro MicroSystems

$2.97 Price for 1

Allegro MicroSystemsA3981KLPTR-TMotor Controller and Driver ICs

Dual Full Bridge Motor Driver 28-Pin TSSOP EP T/R Automotive AEC-Q100

Hydraulic pumps and linear actuators can easily be automated using Allegro MicroSystems' microstepping A3981KLPTR-T stepper motor driver. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -40 °C to 150 °C.

11,020 parts: Ships today

    Total$2.97Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Malaysia
         
      • Price: $2.970
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 7,020 parts
      • Price: $2.970
    • (4000)

      Ships today

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,000 parts
      • Price: $2.045