Allegro MicroSystemsA3984SLPTR-TMotor Controller and Driver ICs
Microstepping Motor Driver 24-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
8 | |
35 | |
8 | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 7.8 mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
24 | |
Lead Shape | Gull-wing |
Speed up hydraulic pumps and linear actuators with this microstepping A3984SLPTR-T stepper motor driver manufactured by Allegro MicroSystems. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This motor controller has an operating temperature range of -20 °C to 85 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 35 V.