Allegro MicroSystemsA3987SLPTR-TMotor Controller and Driver ICs
Microstepping Motor Driver 24-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
0 | |
50 | |
12 | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
24 | |
Lead Shape | Gull-wing |
If you need to control different motor-controlled systems, this microstepping A3987SLPTR-T stepper motor driver, developed by Allegro MicroSystems, can help you. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 0 V and a maximum of 50 V. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C.
EDA / CAD Models |