SwitchcraftA3FSConnector Audio and Video
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
XLR Connector | |
F | |
3 | |
3 | |
1 | |
Straight | |
82.55 | |
Brass | |
Silver | |
Zinc Die Cast | |
Cable Mount |
Need to connect video and sound in your application? Look no further and use this xlr connector A3FS audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of brass and plated with silver. It has a straight body orientation. It has a female type gender. This connector has a single port. A3FS is housed in zinc die cast. It has 3 terminals. This product is 82.55 mm long.