EatonA401102Connector Terminal Blocks
Conn Barrier Strip 2 POS 14.27mm Solder ST Thru-Hole 35A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Barrier Strip | |
2 | |
1 | |
14.27 | |
2 | |
Solder | |
Straight | |
35 | |
600V | |
-40 | |
105 | |
53.85 | |
35.8 | |
22.1 | |
Black | |
Through Hole |
Perfect for troubleshooting this barrier strip A401102 PCB terminal block manufactured from Eaton will help isolate sections of a circuit. It has a straight body orientation. It has a maximum voltage rating of 600 V. Its pitch is 14.27 mm. This is a 1-row connector. This device has a maximum current rating of 35 A. A401102 is housed in thermoplastic. It uses the solder termination method. This product is 53.85 mm long, 22.1 mm tall and 35.8 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 10-16 AWG.