Allegro MicroSystems A4407KLPTR-T PMIC Solutions
Constant On Time Buck Regulator 5.5V to 36V Automotive AEC-Q100 24-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Constant On Time Buck Regulator | |
2200 | |
5.5 to 46 | |
5.5 | |
16.5 | |
36 | |
-40 | |
135 | |
Automotive | |
Tape and Reel | |
150 | |
-40 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
24 | |
Lead Shape | Gull-wing |
