Allegro MicroSystems A4960KJPTR-T Motor Controller and Driver ICs
Motor Controller Automotive AEC-Q100 32-Pin LQFP EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
32 | |
Lead Shape | Gull-wing |