Allegro MicroSystemsA4973SLBTR-TMotor Controller and Driver ICs
Full Bridge Motor Driver 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Motor Driver | |
DC Motor | |
PWM | |
Full Bridge | |
5 | |
50 | |
3.5 | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
Allegro MicroSystems' A4973SLBTR-T stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 5 V and a maximum of 50 V. This motor controller has an operating temperature range of -20 °C to 85 °C.
EDA / CAD Models |