Allegro MicroSystemsA4984SESTR-TMotor Controller and Driver ICs
DMOS Stepper Motor Driver 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
35 | |
3 | |
5.5 | |
8 | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
Think of Allegro MicroSystems' dmos stepper A4984SESTR-T stepper motor driver the next time you would like to automate your existing hydraulic pump or linear actuator. With an output that has a voltage of 35 V, this is power management at its best. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -20 °C to 85 °C.
EDA / CAD Models |