Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.40 | |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR4 SDRAM | |
4Gbyte | |
512Mx64 | |
260SODIMM | |
8 | |
4G | |
64 | |
2133 | |
512Mx8 | |
FBGA | |
1.14 | |
1.2 | |
1.26 | |
760 | |
0 | |
95 | |
Double | |
No | |
Single | |
15 | |
No | |
Yes | |
Yes | |
Mounting | Socket |
Package Height | 30 |
Package Width | 3.7(Max) |
Package Length | 69.6 |
PCB changed | 260 |
Standard Package Name | DIMM |
Supplier Package | SODIMM |
260 |