Allegro MicroSystems A5931GLPTR-T Motor Controller and Driver ICs
Motor Driver 16-Pin TSSOP EP
Compliant | |
EAR99 | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Motor Driver | |
Brushless DC Motor | |
-40 | |
105 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |
