Allegro MicroSystemsA5988GJPTR-TMotor Controller and Driver ICs
Full Bridge Motor Driver 48-Pin LQFP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
PWM | |
Full Bridge | |
1.6 | |
8 | |
8 to 40 | |
40 | |
23 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
48 | |
Lead Shape | Gull-wing |