Reduced Price
Allegro MicroSystemsA5989GEVTR-TMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 36-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Motor Driver | |
DC Motor | |
PWM | |
Dual Full Bridge | |
40(Max) | |
3.2 | |
8 | |
8 to 40 | |
40 | |
23 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
36 | |
Lead Shape | No Lead |