Comchip TechnologyA5KP48CA-GTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 48V 5KW Automotive AEC-Q101 2-Pin Case R-6 Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | Yes |
PPAP | Unknown |
Diameter | 9.14(Max) |
Mounting | Through Hole |
Package Length | 9.14(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 |
EDA / CAD Models |