C&KA6014Switch KeyLock
Switch Key Lock ON ON 3PDT 90° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
3PDT | |
ON ON | |
Flat Key | |
2.5@125VAC | |
125 | |
125@(CSA/UL) | |
1000Vrms | |
1000 | |
<20 | |
300000 | |
90 | |
Panel Mount | |
Solder Lug | |
2 | |
6.35 | |
Non-Shorting | |
Round | |
1|2 | |
Glass/Nylon 6/6 | |
Straight | |
-30 | |
85 | |
26.19 | |
6.86 | |
26.19 | |
19.45 | |
N/A | |
26.19 | |
26.19 | |
39.01 |