Allegro MicroSystems A6260SLJTR-T LED Drivers
LED Driver 3 Segment Automotive AEC-Q100 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
3 | |
6 | |
40 | |
12|15|18|24|9 | |
367000 | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
