EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Minimum Operating Supply Voltage (V) | 6 |
Maximum Operating Supply Voltage (V) | 50 |
Typical Operating Supply Voltage (V) | 12|15|18|24|9 |
Low Level Output Current (uA) | -95000 |
High Level Output Current (uA) | -95000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 10 |
Lead Shape | Gull-wing |