OmronA6A-10RSwitch DIP

Switch DIP N.O./N.C. SP10T 10 Screwdriver 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box

The A6A-10R dual in-line package switch, developed by Omron, can give you electronic flow control within your printed circuit board. It has a SP10T configuration. This device has a maximum current rating of 0.1 A @ 28VDC. This DIP switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The A6A-10R DIP switch has a PC pin termination style. This product is 10 mm long, 7.5 mm tall and 10 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 28 VDC.

500 parts: Ships in 3 days

    Total$542.21Price for 100

    • (100)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2312+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Japan
      • In Stock: 500 parts
      • Price: $5.4221