EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Rotary DIP Switch |
Actuator Style | Dial |
Pole Throw Configuration | SP16T |
Switch Configuration | N.O./N.C. |
Number of Positions | 16 |
Maximum Current Rating (A) | 0.1@28VDC |
Maximum DC Voltage Rating (V) | 28 |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | 10 |
Maximum Contact Resistance (mOhm) | 200 |
Electrical Life (Cycles) | 2000 |
Mechanical Life (Cycles) | 10000 |
Coding | Hexadecimal Complement |
Actuator Length (mm) | 1.3 |
Seal | Complete |
Seal Description | Complete |
Mounting | Through Hole |
Termination Style | PC Pins |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 6 |
Total Pitch (mm) | 5.08 |
Row Space (mm) | 7.62 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Box |
Product Weight (g) | 0.8 |
Product Length (mm) | 10 |
Product Depth (mm) | 10 |
Product Height (mm) | 7.5 |
Does your printed circuit board need some type of electronic flow control? The A6A-16C dual in-line package switch, developed by Omron, is the component you need. This device has a maximum current rating of 0.1 A @ 28VDC. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The A6A-16C DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 28 VDC. This product is 10 mm long, 7.5 mm tall and 10 mm deep.