Omron A6A16R Switch DIP

Switch DIP N.O./N.C. SP16T 16 Dial 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box

Product Technical Specifications

The A6A-16R dual in-line package switch, developed by Omron, can give you electronic flow control within your printed circuit board. It has a SP16T configuration. This device has a maximum current rating of 0.1 A @ 28VDC. This DIP switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The A6A-16R DIP switch has a PC pin termination style. This product is 10 mm long, 7.5 mm tall and 10 mm deep. The maximum DC voltage rating is 28 VDC. This product's terminal pitch is 2.54 mm.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    20 weeks
    • Price: $4.362
    1. 1+ $4.362
    2. 10000+ $3.959

OmronA6A16RSwitch DIP

Switch DIP N.O./N.C. SP16T 16 Dial 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box

The A6A-16R dual in-line package switch, developed by Omron, can give you electronic flow control within your printed circuit board. It has a SP16T configuration. This device has a maximum current rating of 0.1 A @ 28VDC. This DIP switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The A6A-16R DIP switch has a PC pin termination style. This product is 10 mm long, 7.5 mm tall and 10 mm deep. The maximum DC voltage rating is 28 VDC. This product's terminal pitch is 2.54 mm.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    20 weeks
    • Price: $4.362
    1. 1+$4.362
    2. 10000+$3.959