Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Switch | |
Long Piano | |
SPST | |
OFF ON | |
6 | |
0.025@24VDC | |
24 | |
500VAC | |
100 | |
200 | |
1000 | |
1000 | |
1.7 | |
Through Hole | |
PC Pins | |
2.54 | |
12 | |
12.7 | |
7.62 | |
Right Angle | |
-20 | |
70 | |
Tube | |
16.8 | |
9.9 | |
10.2 | |
N/A | |
16.8 | |
11.6 | |
10.2 |
EDA / CAD Models |