OmronA6H-0101Switch DIP
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
Easily customize your printed circuit with the use of the A6H-0101 dual in-line package switch, designed from Omron. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6H-0101 DIP switch has a gull wing termination style. This product is 13.93 mm long, 1.55 mm tall and 6.7 mm deep. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
