OmronA6H6101Switch DIP
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Switch | |
Recessed Slide | |
SPST | |
OFF ON | |
6 | |
0.025@24VDC | |
24 | |
300VAC | |
100 | |
200 | |
1000 | |
1000 | |
0 | |
No | |
Surface Mount | |
Gull Wing | |
1.27 | |
12 | |
6.35 | |
6.15 | |
Straight | |
-20 | |
70 | |
8.85 | |
4.5 | |
1.45 | |
0.12 | |
8.85 | |
6.7 | |
1.55 |
Add current flow control to your printed circuit simply through the use of Omron's A6H-6101 dual in-line package switch. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6H-6101 DIP switch has a gull wing termination style. This product is 8.85 mm long, 1.55 mm tall and 6.7 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm.
EDA / CAD Models |