OmronA6K102RFSwitch DIP

Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube

By acting as a series of switches, the A6K-102RF dual in-line package switch from Omron is the ideal component for use on a printed circuit board. It has a SP10T configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 80 °C. The A6K-102RF DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 7.2 mm long, 3 mm tall and 7.87 mm deep.

A datasheet is only available for this product at this time.