OmronA6RS-162RF-PSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
Easily customize your printed circuit with the use of the A6RS-162RF-P dual in-line package switch, designed from Omron. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The A6RS-162RF-P DIP switch has a gull wing termination style. This product is 13.8 mm long, 4.7 mm tall and 9.8 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
