50% Off
OmronA6RV-102RSSwitch DIP
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Thanks to the A6RV-102RS dual in-line package switch from Omron, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The A6RV-102RS DIP switch has a PC pin termination style. This product is 9.8 mm long, 9.9 mm tall and 13.94 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.
EDA / CAD Models |