OmronA6RV-162RFSwitch DIP

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube

This A6RV-162RF dual in-line package switch from Omron can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The A6RV-162RF DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC. This product is 9.8 mm long, 9.9 mm tall and 6.64 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 48
  • Manufacturer Lead Time:
    20 weeks
    • Price: $3.366
    1. 1+$3.366
    2. 240+$2.663