OmronA6S-0101-HSwitch DIP
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
Use Omron's A6S-0101-H dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6S-0101-H DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC. This product is 26.34 mm long, 3.7 mm tall and 9.8 mm deep.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
