OmronA6S2101HSwitch DIP

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

The A6S-2101-H dual in-line package switch, developed by Omron, can give you electronic flow control within your printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6S-2101-H DIP switch has a gull wing termination style. This product is 6.02 mm long, 3.7 mm tall and 9.8 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.

786 parts: Ships in 3 days

    Total$1.26Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2344+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Vietnam
      • In Stock: 786 parts
      • Price: $1.2649