OmronA6S3102HSwitch DIP

Switch DIP OFF ON SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Does your printed circuit board need some type of electronic flow control? The A6S3102H dual in-line package switch, developed by Omron, is the component you need. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6S3102H DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 8.56 mm long, 3.7 mm tall and 9.8 mm deep. This product's terminal pitch is 2.54 mm.

45 parts: Ships in 2 days

    Total$2.78Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2427+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Vietnam
      • In Stock: 45 parts
      • Price: $2.779