OmronA6S8102PHSwitch DIP

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

Add push button-type user control to your printed circuit board using the A6S-8102-PH dual in-line package switch from Omron. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6S-8102-PH DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 21.26 mm long, 3.7 mm tall and 9.8 mm deep. This product's terminal pitch is 2.54 mm.

900 parts: Ships in 2 days

    Total$1,596.60Price for 900

    • (900)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2446+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Vietnam
      • In Stock: 900 parts
      • Price: $1.774