50% Off

OmronA6SN5104Switch DIP

Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube

Add current flow control to your printed circuit simply through the use of Omron's A6SN-5104 dual in-line package switch. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -30 °C to 85 °C. The A6SN-5104 DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC. This product is 14.6 mm long, 5.55 mm tall and 9.3 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 30
  • Date Code:
    1735+
    Manufacturer Lead Time:
    20 weeks
    Country Of origin:
    China
    • Price: $2.069
    1. 25+$2.069
    2. 100+$1.899
    3. 250+$1.772
    4. 500+$1.702
    5. 1000+$1.614
    6. 2500+$1.545
    7. 5000+$1.529