OmronA6SN4104Switch DIP

Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube

Use Omron's A6SN-4104 dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A6SN-4104 DIP switch has a gull wing termination style. This product is 12.1 mm long, 5.55 mm tall and 9.3 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.

245 parts: Ships in 3 days

    Total$63.31Price for 35

    • (35)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2330+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 245 parts
      • Price: $1.8088