OmronA6SR8104Switch DIP
Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Piano Switch | |
Piano | |
SPST | |
OFF ON | |
8 | |
0.025@24VDC | |
24 | |
500VAC | |
100 | |
200 | |
1000 | |
1000 | |
0.9 | |
Surface Mount | |
Gull Wing | |
2.54 | |
16 | |
17.78 | |
8.9 | |
Straight | |
-20 | |
70 | |
Stick | |
20.22 | |
6 | |
4.9 | |
0.97 | |
20.22 | |
9.8 | |
5 |
Add push button-type user control to your printed circuit board using the A6SR-8104 dual in-line package switch from Omron. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6SR-8104 DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 20.22 mm long, 5 mm tall and 9.8 mm deep.
EDA / CAD Models |