EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | DIP Switch |
Actuator Style | Flat Slide |
Pole Throw Configuration | SPST |
Switch Configuration | OFF ON |
Number of Positions | 7 |
Maximum Current Rating (A) | 0.025@24VDC |
Maximum DC Voltage Rating (V) | 24 |
Dielectric Strength | 300VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 200 |
Electrical Life (Cycles) | 1000 |
Actuator Length (mm) | 0 |
Mounting | Through Hole |
Termination Style | PC Pins |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 14 |
Total Pitch (mm) | 15.24 |
Row Space (mm) | 7.62 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Stick |
Body Length (mm) | 19.7 |
Body Depth (mm) | 7.5 |
Body Height (mm) | 3.5 |
Product Length (mm) | 19.7 |
Product Depth (mm) | 7.85 |
Product Height (mm) | 4.8 |
Easily customize your printed circuit with the use of the A6TN-7101 dual in-line package switch, designed from Omron. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -30 °C to 85 °C. The A6TN-7101 DIP switch has a PC pin termination style. This product is 19.7 mm long, 4.8 mm tall and 7.85 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.