NXP SemiconductorsA7005CGHN1/T1AGBELAuthenticators
76.4KB Authenticator 32-Pin HVQFN EP
Compliant | |
5A992 | |
Unconfirmed | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
SHA-1|SHA-224|SHA-256 | |
500000 | |
25 | |
128bit@AES|192bit@AES|256bit@AES | |
2@DES|3@DES | |
76.4KB | |
0.14um, CMOS, 5Metal Layer | |
I2C | |
1.62 | |
5.5 | |
-25 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.85 - 0.05(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
32 | |
Lead Shape | No Lead |