Top Searched
KEMET CorporationA700D107M006ATE018Capacitor Aluminum Polymer
Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3.7A 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these A700D107M006ATE018 conductive polymer aluminum solid capacitors from Kemet. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 38@5Min μA.
EDA / CAD Models |