KEMET CorporationA700V336M010ATE028Capacitor Aluminum Polymer
Cap Aluminum Polymer 33uF 10VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Polymer | |
33uF | |
20% | |
10VDC | |
0.028 | |
Very Low | |
3.1 | |
13@5Min | |
2000 | |
Polar | |
High frequency Capacitance Retention|Very Low | |
Flat | |
Surface Mount | |
N/R | |
N/R | |
2 | |
7.3 X 4.3 X 2 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
0.13272 | |
7.3 | |
4.3 | |
2(Max) | |
N/R |
Kemet's A700V336M010ATE028 conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 7.3 mm long, 2(Max) mm tall and 4.3 mm deep. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. Its leakage current is 108@5Min μA.
EDA / CAD Models |