KEMET CorporationA700V476M006ATE028Capacitor Aluminum Polymer

Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125°C T/R

Using one of Kemet's A700V476M006ATE028 conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 7.3 mm long, 2(Max) mm tall and 4.3 mm deep. Its leakage current is 12@5Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Import TariffMay apply to this part if shipping to the United States

990 parts: Ships today

    Total$53.10Price for 213

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      213
      Maximum Of:
      990
      Country Of origin:
      China
         
      • Price: $0.2493
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 990 parts
      • Price: $0.2493