KEMET CorporationA700X157M010ATE010Capacitor Aluminum Polymer
Cap Aluminum Polymer 150uF 10VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4.7A 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Polymer | |
150uF | |
20% | |
10VDC | |
0.01 | |
Very Low | |
4.7 | |
60@5Min | |
2000 | |
Polar | |
Flat | |
Surface Mount | |
N/R | |
N/R | |
4.6 | |
2 | |
7.3 X 4.3 X 4 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
0.30503 | |
7.3 | |
4.3 | |
4 | |
N/R |
If you require a component that can control the power coming into your integrated circuit, then the A700X157M010ATE010 polymer capacitor from Kemet is for you. It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. Its leakage current is 60@5Min μA. It has a tolerance of 20%.
EDA / CAD Models |