KEMET CorporationA700X187M006ATE010Capacitor Aluminum Polymer

Cap Aluminum Polymer 180uF 6.3VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4.7A 2000h 125°C T/R

Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these A700X187M006ATE010 conductive polymer aluminum solid capacitors from Kemet. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. Its leakage current is 68@5Min μA.

Import TariffMay apply to this part if shipping to the United States

500 parts: Ships today

    Total$107.67Price for 98

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      98
      Maximum Of:
      500
      Country Of origin:
      China
         
      • Price: $1.0987
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 500 parts
      • Price: $1.0987