EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Circuit Code | BCD |
Actuator Style | Thumbwheel |
Maximum Current Rating (A) | 0.1@50VAC 28VDC |
Dielectric Strength | 600VAC |
Minimum Insulation Resistance (MOhm) | 10 |
Maximum Contact Resistance (mOhm) | 300 |
Electrical Life (Cycles) | 50000 |
Mechanical Life (Cycles) | 100000 |
Mounting | Panel Mount |
Termination Style | Solder |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 65 |
Product Depth (mm) | 49 |