OmronA7CN2061Switch Thumb-Pushwheel
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
BCD | |
Thumbwheel | |
0.1@28VDC | |
200VAC | |
10 | |
200 | |
20000 | |
30000 | |
Panel Mount/Through Hole | |
PC Pins | |
-10 | |
65 | |
23.9 | |
18 |
This A7CN-206-1 thumb-pushwheel switch from Omron allows you to use a secret code to unlock your device. This device has a maximum current rating of 0.1 A @ 28VDC. This thumbwheel switch has a minimum operating temperature of -10 °C and a maximum of 65 °C. The A7CN-206-1 thumbwheel switch has a PC pin termination style. This product is 23.9 mm deep. The maximum DC voltage rating is 28 VDC.