Intel A80960CA25 Microprocessors - MPUs
MPU i960® Processor RISC 32bit 25MHz 168-Pin CPGA
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
i960® Processor | |
RISC | |
i960 | |
1 | |
32 | |
25 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
4.5 | |
5 | |
5.5 | |
0 | |
100 | |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 45.21(Max) mm |
Package Length | 45.21(Max) mm |
PCB changed | 168 |
Standard Package Name | PGA |
Supplier Package | CPGA |
168 | |
Lead Shape | Through Hole |