Allegro MicroSystemsA8293SESTR-TSpecial Purpose Voltage Regulators
Single LNB Supply and Control Voltage Regulator 20-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
If you need to maintain a constant voltage level it's important to have the A8293SESTR-T shunt voltage regulator by Allegro MicroSystems.